Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent



C921U332MZVDAA7317 | |
|---|---|
DigiKey Part Number | C921U332MZVDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U332MZVDAA7317 |
Description | CAP CER 3300PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U332MZVDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MZWDAA7317 | KEMET | 0 | C941U332MZWDAA7317-ND | kr.0.56376 | Upgrade |
| C921U332MZVDBA7317 | KEMET | 191 | 399-9491-1-ND | kr.1.84000 | Similar |
| C927U332MZVDBA7317 | KEMET | 6 | 399-9495-1-ND | kr.2.03000 | Similar |
| C921U332MZVDAAWL20 | KEMET | 0 | C921U332MZVDAAWL20-ND | kr.0.32920 | Parametric Equivalent |
| C921U332MZVDAAWL45 | KEMET | 0 | C921U332MZVDAAWL45-ND | kr.0.32920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32920 | kr.3,292.00 |
| Unit Price without VAT: | kr.0.32920 |
|---|---|
| Unit Price with VAT: | kr.0.41150 |




