Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade



C921U222MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9488-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MYWDBA7317 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MYWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | kr.1.65000 | Upgrade |
| C901U222MZVDCA7317 | KEMET | 0 | C901U222MZVDCA7317-ND | kr.0.32920 | Upgrade |
| C921U222MYWDCA7317 | KEMET | 0 | C921U222MYWDCA7317-ND | kr.0.45598 | Upgrade |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | kr.0.00000 | Upgrade |
| C921U222MZWDCA7317 | KEMET | 0 | C921U222MZWDCA7317-ND | kr.0.50041 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45598 | kr.4,559.80 |
| Unit Price without VAT: | kr.0.45598 |
|---|---|
| Unit Price with VAT: | kr.0.56998 |





