Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




C901U222MZVDCA7317 | |
|---|---|
DigiKey Part Number | C901U222MZVDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U222MZVDCA7317 |
Description | CAP CER 2200PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U222MZVDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | kr.0.00000 | Upgrade |
| C921U222MZWDCA7317 | KEMET | 0 | C921U222MZWDCA7317-ND | kr.0.50041 | Upgrade |
| C907U222MZVDBA7317 | KEMET | 0 | 399-9479-3-ND | kr.0.00000 | Similar |
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | kr.1.65000 | Parametric Equivalent |
| C901U222MZVDBAWL35 | KEMET | 0 | C901U222MZVDBAWL35-ND | kr.0.32920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32920 | kr.3,292.00 |
| Unit Price without VAT: | kr.0.32920 |
|---|---|
| Unit Price with VAT: | kr.0.41150 |





