C921U222MZWDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1
Unit Price: kr.1.65000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74066
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U222MZWDCA7317

DigiKey Part Number
C921U222MZWDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C921U222MZWDCA7317
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U222MZWDCA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U222MZVDBA7317KEMET1399-9471-1-NDkr.1.65000Similar
C901U222MZVDCA7317KEMET0C901U222MZVDCA7317-NDkr.0.32920Similar
C927U222MZWDBA7317KEMET0399-9493-3-NDkr.0.59755Similar
C921U222MZWDBAWL35KEMET0C921U222MZWDBAWL35-NDkr.0.50041Parametric Equivalent
C921U222MZWDBAWL40KEMET0C921U222MZWDBAWL40-NDkr.0.50041Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.50041kr.5,004.10
Unit Price without VAT:kr.0.50041
Unit Price with VAT:kr.0.62551