C941U102KUYDBAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U102KUYDBAWL35

DigiKey Part Number
C941U102KUYDBAWL35-ND
Manufacturer
Manufacturer Product Number
C941U102KUYDBAWL35
Description
CAP CER 1000PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U102KUYDBAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U102KUYDBA7317KEMET0C941U102KUYDBA7317-NDkr.2.83509Parametric Equivalent
C941U102KUYDBAWL40KEMET0C941U102KUYDBAWL40-NDkr.2.83509Parametric Equivalent
C941U102KUYDCA7317KEMET0C941U102KUYDCA7317-NDkr.2.83509Parametric Equivalent
C941U102KUYDCAWL35KEMET0C941U102KUYDCAWL35-NDkr.2.83509Parametric Equivalent
C941U102KUYDCAWL40KEMET0C941U102KUYDCAWL40-NDkr.2.83509Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.2.83509kr.28,350.90
Unit Price without VAT:kr.2.83509
Unit Price with VAT:kr.3.54386