C907U102MZVDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Similar


KEMET
In Stock: 9.908
Unit Price: kr.1.66000
Datasheet

Similar


KEMET
In Stock: 11
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47829
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 33.552
Unit Price: kr.2.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.54698
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U

C907U102MZVDBAWL40

DigiKey Part Number
C907U102MZVDBAWL40-ND
Manufacturer
Manufacturer Product Number
C907U102MZVDBAWL40
Description
CAP CER 1000PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MZVDBAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.47829kr.4,782.90
Unit Price without VAT:kr.0.47829
Unit Price with VAT:kr.0.59786