1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C901U102MZVDBA7317

DigiKey Part Number
399-9466-1-ND - Cut Tape (CT)
399-9466-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U102MZVDBA7317
Description
CAP CER 1000PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C711U102MZVDBA7317KEMET0399-C711U102MZVDBA7317TB-NDkr.3.29460MFR Recommended
C901U102MZWDBA7317KEMET711399-9467-1-NDkr.1.59000Upgrade
C901U102MZWDCA7317KEMET0C901U102MZWDCA7317-NDkr.0.29214Upgrade
C921U102KZYDBA7317KEMET0C921U102KZYDBA7317-NDkr.0.58822Upgrade
C921U102KZYDCA7317KEMET0C921U102KZYDCA7317-NDkr.0.58822Upgrade
In-Stock: 7.675
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.74060kr.37.03
100kr.0.65370kr.65.37
500kr.0.50770kr.253.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.46269kr.462.69
2.000kr.0.42573kr.851.46
3.000kr.0.40720kr.1,221.60
5.000kr.0.38670kr.1,933.50
7.000kr.0.37471kr.2,622.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500