C907U102MZWDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 711
Unit Price: kr.1.59000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U102MZWDCAWL40

DigiKey Part Number
C907U102MZWDCAWL40-ND
Manufacturer
Manufacturer Product Number
C907U102MZWDCAWL40
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MZWDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U102KZYDBAWL35KEMET0C927U102KZYDBAWL35-NDkr.0.41115Upgrade
C927U102KZYDBAWL40KEMET0C927U102KZYDBAWL40-NDkr.0.41115Upgrade
C927U102KZYDCAWL35KEMET0C927U102KZYDCAWL35-NDkr.0.41115Upgrade
C927U102KZYDCAWL40KEMET0C927U102KZYDCAWL40-NDkr.0.41115Upgrade
C901U102MZWDBA7317KEMET711399-9467-1-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.45598kr.4,559.80
Unit Price without VAT:kr.0.45598
Unit Price with VAT:kr.0.56998