Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



C907U102MYWDCA7317 | |
|---|---|
DigiKey Part Number | C907U102MYWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U102MYWDCA7317 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MYWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U102MZWDBA7317 | KEMET | 6 | 399-9475-1-ND | kr.2.16000 | Upgrade |
| C907U102MZWDCA7317 | KEMET | 0 | C907U102MZWDCA7317-ND | kr.0.45598 | Upgrade |
| C927U102KYYDBA7317 | KEMET | 0 | C927U102KYYDBA7317-ND | kr.0.60129 | Upgrade |
| C927U102KYYDCA7317 | KEMET | 0 | C927U102KYYDCA7317-ND | kr.0.50041 | Upgrade |
| C927U102KZYDBA7317 | KEMET | 0 | C927U102KZYDBA7317-ND | kr.0.41115 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32920 | kr.3,292.00 |
| Unit Price without VAT: | kr.0.32920 |
|---|---|
| Unit Price with VAT: | kr.0.41150 |






