Similar
Similar
Similar




C901U152MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9469-1-ND - Cut Tape (CT) 399-9469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U152MZVDBA7317 |
Description | CAP CER 1500PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U152MZVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C711U152MZVDBA7317 | KEMET | 1.793 | 399-C711U152MZVDBA7317CT-ND | kr.8.12000 | Similar |
| C907U152MZVDBA7317 | KEMET | 9.000 | 399-9477-3-ND | kr.0.65201 | Similar |
| VY2152M31Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US6UV0-ND | kr.0.74066 | Similar |




