



C907U152MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U152MZVDBA7317 |
Description | CAP CER 1500PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U152MZVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U152MZWDBA7317 | KEMET | 300 | 399-9507-1-ND | kr.2.41000 | Upgrade |
| C717U152MZVDBA7317 | KEMET | 1.914 | 399-C717U152MZVDBA7317CT-ND | kr.6.78000 | Similar |
| VY2152M31Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 1.469 | 56-VY2152M31Y5US6UV7CT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65201 | kr.652.01 |
| 2.000 | kr.0.60398 | kr.1,207.96 |
| 3.000 | kr.0.57994 | kr.1,739.82 |
| 5.000 | kr.0.55332 | kr.2,766.60 |
| 7.000 | kr.0.53775 | kr.3,764.25 |
| Unit Price without VAT: | kr.0.65201 |
|---|---|
| Unit Price with VAT: | kr.0.81501 |

