VY2152M31Y5US6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.49665
Datasheet

Similar


KEMET
In Stock: 300
Unit Price: kr.2.41000
Datasheet
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2152M31Y5US6UV0

DigiKey Part Number
VY2152M31Y5US6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2152M31Y5US6UV0
Description
CAP CER 1500PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2152M31Y5US6UV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2152M31Y5US63V0Vishay Beyschlag/Draloric/BC Components0BC2701-NDkr.0.74312Parametric Equivalent
VY2152M31Y5US6TV0Vishay Beyschlag/Draloric/BC Components0VY2152M31Y5US6TV0-NDkr.0.74312Parametric Equivalent
C901U152MZVDBA7317KEMET0399-9469-1-NDkr.0.00000Similar
C901U152MZVDCA7317KEMET0C901U152MZVDCA7317-NDkr.0.32920Similar
C921U152MZWDBA7317KEMET0399-9499-3-NDkr.0.49665Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.500kr.0.74066kr.7,776.93
Unit Price without VAT:kr.0.74066
Unit Price with VAT:kr.0.92583