Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent




C901U102MYVDAAWL45 | |
|---|---|
DigiKey Part Number | C901U102MYVDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U102MYVDAAWL45 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MYVDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U102MYWDAAWL20 | KEMET | 0 | C901U102MYWDAAWL20-ND | kr.0.32920 | Upgrade |
| C901U102MYWDAAWL45 | KEMET | 0 | C901U102MYWDAAWL45-ND | kr.0.32920 | Upgrade |
| C901U102MZVDAAWL20 | KEMET | 0 | C901U102MZVDAAWL20-ND | kr.0.32920 | Upgrade |
| C901U102MZVDAAWL45 | KEMET | 0 | C901U102MZVDAAWL45-ND | kr.0.32920 | Upgrade |
| C901U102MZWDAAWL20 | KEMET | 0 | C901U102MZWDAAWL20-ND | kr.0.29214 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29214 | kr.2,921.40 |
| Unit Price without VAT: | kr.0.29214 |
|---|---|
| Unit Price with VAT: | kr.0.36518 |




