Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



C921U102KYYDAAWL45 | |
|---|---|
DigiKey Part Number | C921U102KYYDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C921U102KYYDAAWL45 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U102KYYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U102KZYDAAWL20 | KEMET | 0 | C921U102KZYDAAWL20-ND | kr.0.58822 | Upgrade |
| C921U102KZYDAAWL45 | KEMET | 0 | C921U102KZYDAAWL45-ND | kr.0.58822 | Upgrade |
| C921U102KYYDAA7317 | KEMET | 0 | C921U102KYYDAA7317-ND | kr.0.60129 | Parametric Equivalent |
| C921U102KYYDAAWL20 | KEMET | 0 | C921U102KYYDAAWL20-ND | kr.0.60129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60129 | kr.6,012.90 |
| Unit Price without VAT: | kr.0.60129 |
|---|---|
| Unit Price with VAT: | kr.0.75161 |


