C921U102KYYDAAWL20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60129
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60129
Datasheet
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U102KYYDAAWL20

DigiKey Part Number
C921U102KYYDAAWL20-ND
Manufacturer
Manufacturer Product Number
C921U102KYYDAAWL20
Description
CAP CER 1000PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U102KYYDAAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C921U102KZYDAAWL20KEMET0C921U102KZYDAAWL20-NDkr.0.58822Upgrade
C921U102KZYDAAWL45KEMET0C921U102KZYDAAWL45-NDkr.0.58822Upgrade
C921U102KYYDAA7317KEMET0C921U102KYYDAA7317-NDkr.0.60129Parametric Equivalent
C921U102KYYDAAWL45KEMET0C921U102KYYDAAWL45-NDkr.0.60129Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.60129kr.6,012.90
Unit Price without VAT:kr.0.60129
Unit Price with VAT:kr.0.75161