Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C822JAG5TA | |
|---|---|
DigiKey Part Number | C420C822JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C822JAG5TA |
Description | CAP CER 8200PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C822JAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C822FAG5TA | KEMET | 0 | C420C822FAG5TA-ND | kr.2.07382 | Upgrade |
| C420C822GAG5TA | KEMET | 0 | C420C822GAG5TA-ND | kr.1.40967 | Upgrade |
| C410C822FAG5TA | KEMET | 0 | C410C822FAG5TA-ND | kr.2.27278 | Similar |
| C410C822GAG5TA | KEMET | 0 | C410C822GAG5TA-ND | kr.1.40058 | Similar |
| C410C822JAG5TA | KEMET | 0 | C410C822JAG5TA-ND | kr.1.02492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.14543 | kr.1,374.52 |
| Unit Price without VAT: | kr.1.14543 |
|---|---|
| Unit Price with VAT: | kr.1.43179 |


