C410C822FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85128
Datasheet
8200 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C822FAG5TA

DigiKey Part Number
C410C822FAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C822FAG5TA
Description
CAP CER 8200PF 250V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C822FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C822FAG5TAKEMET0C420C822FAG5TA-NDkr.2.07382Similar
C430C822FAG5TAKEMET0C430C822FAG5TA-NDkr.1.24803Similar
C410C822FAG5TA7200KEMET0C410C822FAG5TA7200-NDkr.1.85128Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.2.27278kr.1,363.67
Unit Price without VAT:kr.2.27278
Unit Price with VAT:kr.2.84098