C410C822GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.27278
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.87171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17828
Datasheet
8200 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C822GAG5TA

DigiKey Part Number
C410C822GAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C822GAG5TA
Description
CAP CER 8200PF 250V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C822GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C822FAG5TAKEMET0C410C822FAG5TA-NDkr.2.27278Upgrade
C420C822FAG5TAKEMET0C420C822FAG5TA-NDkr.2.07382Similar
C420C822GAG5TAKEMET0C420C822GAG5TA-NDkr.1.40967Similar
C430C822FAG5TAKEMET0C430C822FAG5TA-NDkr.1.24803Similar
C430C822GAG5TAKEMET0C430C822GAG5TA-NDkr.0.87171Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.40058kr.1,260.52
Unit Price without VAT:kr.1.40058
Unit Price with VAT:kr.1.75073