Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C392JAG5TA | |
|---|---|
DigiKey Part Number | C420C392JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C392JAG5TA |
Description | CAP CER 3900PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C392JAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C392FAG5TA | KEMET | 0 | C420C392FAG5TA-ND | kr.2.17303 | Upgrade |
| C420C392GAG5TA | KEMET | 0 | C420C392GAG5TA-ND | kr.1.48074 | Upgrade |
| C410C392FAG5TA | KEMET | 0 | C410C392FAG5TA-ND | kr.1.35824 | Similar |
| C410C392GAG5TA | KEMET | 0 | C410C392GAG5TA-ND | kr.0.92725 | Similar |
| C410C392JAG5TA | KEMET | 0 | C410C392JAG5TA-ND | kr.0.81456 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.18627 | kr.1,423.52 |
| Unit Price without VAT: | kr.1.18627 |
|---|---|
| Unit Price with VAT: | kr.1.48284 |


