C410C392JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Similar


KEMET
In Stock: 1.788
Unit Price: kr.3.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.74876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70336
Datasheet
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C392JAG5TA

DigiKey Part Number
C410C392JAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C392JAG5TA
Description
CAP CER 3900PF 250V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C392JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C392FAG5TAKEMET0C410C392FAG5TA-NDkr.1.35824Upgrade
C410C392GAG5TAKEMET0C410C392GAG5TA-NDkr.0.92725Upgrade
C420C392FAG5TAKEMET0C420C392FAG5TA-NDkr.2.17303Similar
C420C392GAG5TAKEMET0C420C392GAG5TA-NDkr.1.48074Similar
C420C392JAG5TAKEMET0C420C392JAG5TA-NDkr.1.18627Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.81456kr.1,221.84
Unit Price without VAT:kr.0.81456
Unit Price with VAT:kr.1.01820