
C430C392GAG5TA | |
|---|---|
DigiKey Part Number | C430C392GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C392GAG5TA |
Description | CAP CER 3900PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C392GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47460 | kr.73.73 |
| 200 | kr.1.19700 | kr.239.40 |
| 600 | kr.1.04230 | kr.625.38 |
| 1.000 | kr.0.98517 | kr.985.17 |
| 2.600 | kr.0.89818 | kr.2,335.27 |
| 5.000 | kr.0.85075 | kr.4,253.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

