Parametric Equivalent
Parametric Equivalent

C330C183J2G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C183J2G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C183J2G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C183J2G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Tolerance ±5% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C183J2G5CA7303 | KEMET | 0 | 399-C330C183J2G5CA7303TR-ND | kr.4.69126 | Parametric Equivalent |
| C330C183J2G5TA | KEMET | 222 | 399-C330C183J2G5TA-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.88125 | kr.7,321.87 |
| Unit Price without VAT: | kr.4.88125 |
|---|---|
| Unit Price with VAT: | kr.6.10156 |



