
C330C183J2G5TA | |
|---|---|
DigiKey Part Number | 399-C330C183J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C183J2G5TA |
Description | CAP CER 0.018UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C183J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.08680 | kr.354.34 |
| 250 | kr.6.01868 | kr.1,504.67 |
| 500 | kr.5.68824 | kr.2,844.12 |
| 1.000 | kr.5.41626 | kr.5,416.26 |
| 2.500 | kr.5.12901 | kr.12,822.52 |
| 5.000 | kr.4.95578 | kr.24,778.90 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

