C330C183J2G5CA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 222
Unit Price: kr.13.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.88125
Datasheet
Image for C330C183J2G5CA7303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C183J2G5CA7303

DigiKey Part Number
399-C330C183J2G5CA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C183J2G5CA7303
Description
.018UF 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C183J2G5TAKEMET222399-C330C183J2G5TA-NDkr.13.00000Parametric Equivalent
C330C183J2G5TA7303KEMET0399-C330C183J2G5TA7303TR-NDkr.4.88125Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.69126kr.7,036.89
Manufacturers Standard Package
Unit Price without VAT:kr.4.69126
Unit Price with VAT:kr.5.86408