


C330C103KCR5TA | |
|---|---|
DigiKey Part Number | 399-13551-ND |
Manufacturer | |
Manufacturer Product Number | C330C103KCR5TA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.92500 | kr.79.25 |
| 50 | kr.6.37420 | kr.318.71 |
| 250 | kr.5.38824 | kr.1,347.06 |
| 500 | kr.5.08328 | kr.2,541.64 |
| 1.000 | kr.4.83235 | kr.4,832.35 |
| 2.500 | kr.4.56731 | kr.11,418.27 |
| 5.000 | kr.4.40748 | kr.22,037.40 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

