Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C322C184KAR5TA7301 | |
|---|---|
DigiKey Part Number | C322C184KAR5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C184KAR5TA7301 |
Description | CAP CER 0.18UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C184KAR5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C184KAR5TA7301 | KEMET | 0 | C323C184KAR5TA7301-ND | kr.1.32014 | Direct |
| C325C184KAR5TA7301 | KEMET | 0 | C325C184KAR5TA7301-ND | kr.1.32014 | Direct |
| C327C184KAR5TA7301 | KEMET | 0 | C327C184KAR5TA7301-ND | kr.1.32014 | Direct |
| C328C184KAR5TA7301 | KEMET | 0 | C328C184KAR5TA7301-ND | kr.1.32014 | Direct |
| C322C184JAR5TA7301 | KEMET | 0 | C322C184JAR5TA7301-ND | kr.1.33021 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.32014 | kr.3,300.35 |
| Unit Price without VAT: | kr.1.32014 |
|---|---|
| Unit Price with VAT: | kr.1.65018 |


