C328C184JAR5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.33021
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.33021
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.33021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46276
Datasheet
0.18 µF ±5% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 250V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C328C184JAR5TA7301

DigiKey Part Number
C328C184JAR5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C184JAR5TA7301
Description
CAP CER 0.18UF 250V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C184JAR5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C184JAR5TA7301KEMET0C322C184JAR5TA7301-NDkr.1.33021Direct
C325C184JAR5TA7301KEMET0C325C184JAR5TA7301-NDkr.1.33021Direct
C327C184JAR5TA7301KEMET0C327C184JAR5TA7301-NDkr.1.33021Direct
C323C184JAR5TA7301KEMET0C323C184JAR5TA7301-NDkr.1.33021Parametric Equivalent
C328C184JAR5TAKEMET0C328C184JAR5TA-NDkr.1.46276Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.33021kr.3,325.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.33021
Unit Price with VAT:kr.1.66276