C322C184KAR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32014
Datasheet
0.18 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 250V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C184KAR5TA

DigiKey Part Number
C322C184KAR5TA-ND
Manufacturer
Manufacturer Product Number
C322C184KAR5TA
Description
CAP CER RAD 180NF 250V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C184KAR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C328C184JAR5TAKEMET0C328C184JAR5TA-NDkr.1.46276Upgrade
C322C184KAR5TA7301KEMET0C322C184KAR5TA7301-NDkr.1.32014Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.45186kr.1,451.86
Unit Price without VAT:kr.1.45186
Unit Price with VAT:kr.1.81483