Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C317C270J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-8918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C270J5G5TA7301 |
Description | CAP CER 27PF 50V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C270J5G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C270J2G5TA | KEMET | 1.139 | 399-9763-ND | kr.2.66000 | Upgrade |
| C328C270JAG5TA | KEMET | 0 | C328C270JAG5TA-ND | kr.0.62731 | Upgrade |
| C317C270J5G5TA | KEMET | 2.189 | 399-8918-ND | kr.2.66000 | Parametric Equivalent |
| FK28C0G1H270JN000 | TDK | 2.677 | 445-FK28C0G1H270JN000-ND | kr.1.78000 | Direct |
| K270J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K270J10C0GF53H5-ND | kr.0.24984 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.46104 | kr.1,152.60 |
| Unit Price without VAT: | kr.0.46104 |
|---|---|
| Unit Price with VAT: | kr.0.57630 |






