27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H270J0M1H03A

DigiKey Part Number
490-9000-1-ND - Cut Tape (CT)
490-9000-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H270J0M1H03A
Description
CAP CER 27PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H270J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H270J0K1H03BMurata Electronics724490-8670-NDkr.0.45000Direct
RDE5C2A270J0M1H03AMurata Electronics600490-9090-1-NDkr.0.47000Upgrade
RDE5C1H270J0S1H03AMurata Electronics3.965490-9001-1-NDkr.0.46000Similar
FK28C0G1H270JN000TDK2.677445-FK28C0G1H270JN000-NDkr.0.24000Direct
C317C270J2G5TAKEMET1.139399-9763-NDkr.0.36000Upgrade
In-Stock: 1.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.10500kr.21.05
50kr.1.57860kr.78.93
100kr.1.41700kr.141.70
500kr.1.14476kr.572.38
1.000kr.1.06081kr.1,060.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96337kr.1,926.74
4.000kr.0.90813kr.3,632.52
6.000kr.0.88046kr.5,282.76
10.000kr.0.84981kr.8,498.10
14.000kr.0.83189kr.11,646.46
20.000kr.0.81465kr.16,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500