
C315C333K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C333K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C333K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C333K5R5TA7303 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C333K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58288 | kr.1,457.20 |
| 5.000 | kr.0.54613 | kr.2,730.65 |
| 7.500 | kr.0.52773 | kr.3,957.98 |
| 12.500 | kr.0.50734 | kr.6,341.75 |
| 17.500 | kr.0.49543 | kr.8,670.02 |
| 25.000 | kr.0.48397 | kr.12,099.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

