C315C270J1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92786
Datasheet

Parametric Equivalent


KEMET
In Stock: 407
Unit Price: kr.2.66000
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C270J1G5TA7301

DigiKey Part Number
399-C315C270J1G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C270J1G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C270J1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C270J1G5HAKEMET0399-C315C270J1G5HA-NDkr.0.69265Parametric Equivalent
C315C270J1G5HA7303KEMET0399-C315C270J1G5HA7303TR-NDkr.0.67782Parametric Equivalent
C315C270J1G5HA9248KEMET0399-C315C270J1G5HA9248-NDkr.0.92786Parametric Equivalent
C315C270J1G5TAKEMET407399-9726-NDkr.2.66000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67782kr.1,694.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.67782
Unit Price with VAT:kr.0.84728