Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C270J1G5HA | KEMET | 0 | 399-C315C270J1G5HA-ND | kr.0.69265 | Parametric Equivalent |
| C315C270J1G5HA7303 | KEMET | 0 | 399-C315C270J1G5HA7303TR-ND | kr.0.67782 | Parametric Equivalent |
| C315C270J1G5TA | KEMET | 407 | 399-9726-ND | kr.2.66000 | Parametric Equivalent |
| C315C270J1G5TA7301 | KEMET | 0 | 399-C315C270J1G5TA7301TR-ND | kr.0.67782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92786 | kr.1,855.72 |
| Unit Price without VAT: | kr.0.92786 |
|---|---|
| Unit Price with VAT: | kr.1.15983 |




