C315C270J1G5HA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92786
Datasheet

Parametric Equivalent


KEMET
In Stock: 407
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67782
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C270J1G5HA7303

DigiKey Part Number
399-C315C270J1G5HA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C270J1G5HA7303
Description
27.0PF 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C270J1G5HAKEMET0399-C315C270J1G5HA-NDkr.0.69265Parametric Equivalent
C315C270J1G5HA9248KEMET0399-C315C270J1G5HA9248-NDkr.0.92786Parametric Equivalent
C315C270J1G5TAKEMET407399-9726-NDkr.2.66000Parametric Equivalent
C315C270J1G5TA7301KEMET0399-C315C270J1G5TA7301TR-NDkr.0.67782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67782kr.1,694.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.67782
Unit Price with VAT:kr.0.84728