C315C221J1G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65787
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.628
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87885
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C221J1G5TA7303

DigiKey Part Number
399-C315C221J1G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C221J1G5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C221J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C221J1G5CA7303KEMET0399-C315C221J1G5CA7303TR-NDkr.0.69925Parametric Equivalent
C315C221J1G5HAKEMET0399-C315C221J1G5HA-NDkr.0.65787Parametric Equivalent
C315C221J1G5HA7303KEMET1.628399-C315C221J1G5HA7303CT-NDkr.2.60000Parametric Equivalent
C315C221J1G5TAKEMET0399-4163-NDkr.2.60000Parametric Equivalent
C315C221J1G5TA7301KEMET0399-C315C221J1G5TA7301TR-NDkr.0.64359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62581kr.1,564.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.62581
Unit Price with VAT:kr.0.78226