C315C221J1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65787
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.628
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62581
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87885
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C221J1G5TA7301

DigiKey Part Number
399-C315C221J1G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C221J1G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C221J1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C221J1G5CA7303KEMET0399-C315C221J1G5CA7303TR-NDkr.0.69925Parametric Equivalent
C315C221J1G5HAKEMET0399-C315C221J1G5HA-NDkr.0.65787Parametric Equivalent
C315C221J1G5HA7303KEMET1.628399-C315C221J1G5HA7303CT-NDkr.2.60000Parametric Equivalent
C315C221J1G5TAKEMET0399-4163-NDkr.2.60000Parametric Equivalent
C315C221J1G5TA7303KEMET0399-C315C221J1G5TA7303TR-NDkr.0.62581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.64359kr.1,608.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.64359
Unit Price with VAT:kr.0.80449