Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C221J1G5CA7303 | |
|---|---|
DigiKey Part Number | 399-C315C221J1G5CA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C221J1G5CA7303 |
Description | 220.PF 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J1G5HA | KEMET | 0 | 399-C315C221J1G5HA-ND | kr.0.65787 | Parametric Equivalent |
| C315C221J1G5HA7303 | KEMET | 1.628 | 399-C315C221J1G5HA7303CT-ND | kr.2.60000 | Parametric Equivalent |
| C315C221J1G5TA | KEMET | 0 | 399-4163-ND | kr.2.60000 | Parametric Equivalent |
| C315C221J1G5TA7301 | KEMET | 0 | 399-C315C221J1G5TA7301TR-ND | kr.0.64359 | Parametric Equivalent |
| C315C221J1G5TA7303 | KEMET | 0 | 399-C315C221J1G5TA7303TR-ND | kr.0.62581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.69925 | kr.1,748.12 |
| Unit Price without VAT: | kr.0.69925 |
|---|---|
| Unit Price with VAT: | kr.0.87406 |



