C0603C105K9PALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 119.663
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.872
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58.912
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.205
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 407.558
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.240.682
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27.724
Unit Price: kr.0.12000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K9PALTU

DigiKey Part Number
399-C0603C105K9PALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C105K9PALTU
Description
CAP CER 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K9PALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.71683kr.6,867.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.71683
Unit Price with VAT:kr.2.14604