
C0603C105K9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105K9PAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K9PAC7411CT-ND - Cut Tape (CT) 399-C0603C105K9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9PAC7411 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 50 | kr.0.20100 | kr.10.05 |
| 100 | kr.0.17280 | kr.17.28 |
| 500 | kr.0.12570 | kr.62.85 |
| 1.000 | kr.0.11117 | kr.111.17 |
| 2.500 | kr.0.09590 | kr.239.75 |
| 5.000 | kr.0.08673 | kr.433.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06860 | kr.1,029.00 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 45.000 | kr.0.06714 | kr.3,021.30 |
| 75.000 | kr.0.06408 | kr.4,806.00 |
| 105.000 | kr.0.06229 | kr.6,540.45 |
| 150.000 | kr.0.06128 | kr.9,192.00 |
| 180.000 | kr.0.05701 | kr.10,261.80 |
| 375.000 | kr.0.05686 | kr.21,322.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

