1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J105KA01J

DigiKey Part Number
490-6404-2-ND - Tape & Reel (TR)
490-6404-1-ND - Cut Tape (CT)
490-6404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J105KA01J
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J105KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117.638
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36780kr.18.39
100kr.0.32020kr.32.02
500kr.0.23940kr.119.70
1.000kr.0.21461kr.214.61
2.500kr.0.18850kr.471.25
5.000kr.0.17282kr.864.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15991kr.1,599.10
20.000kr.0.14930kr.2,986.00
30.000kr.0.14399kr.4,319.70
50.000kr.0.13810kr.6,905.00
70.000kr.0.13466kr.9,426.20
100.000kr.0.13135kr.13,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750