Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C2220X224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X224K2RACTUTR-ND - Tape & Reel (TR) 399-C2220X224K2RACTUCT-ND - Cut Tape (CT) 399-C2220X224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X224K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000224KXT | Knowles Syfer | 0 | 2220Y2000224KXT-ND | kr.10.88084 | Direct |
| 2220Y2000224JXT | Knowles Syfer | 0 | 2220Y2000224JXT-ND | kr.14.24648 | Upgrade |
| 2220Y2500224JXT | Knowles Syfer | 0 | 2220Y2500224JXT-ND | kr.14.24648 | Upgrade |
| 2220Y2500224KXT | Knowles Syfer | 0 | 2220Y2500224KXT-ND | kr.10.88084 | Upgrade |
| 2220Y5000224JXT | Knowles Syfer | 0 | 2220Y5000224JXT-ND | kr.14.24648 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.20.48500 | kr.204.85 |
| 50 | kr.17.23840 | kr.861.92 |
| 100 | kr.16.23360 | kr.1,623.36 |
| 500 | kr.14.53292 | kr.7,266.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.00620 | kr.14,006.20 |
| 2.000 | kr.13.57239 | kr.27,144.78 |
| 3.000 | kr.13.35502 | kr.40,065.06 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |



