
C5750X7R2J224K230KE | |
|---|---|
DigiKey Part Number | 445-173714-2-ND - Tape & Reel (TR) 445-173714-1-ND - Cut Tape (CT) 445-173714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J224K230KE |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J224K230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.91700 | kr.69.17 |
| 50 | kr.5.52220 | kr.276.11 |
| 100 | kr.5.09230 | kr.509.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.24070 | kr.2,120.35 |
| 1.000 | kr.4.02210 | kr.4,022.10 |
| 1.500 | kr.3.91263 | kr.5,868.94 |
| 2.500 | kr.3.79132 | kr.9,478.30 |
| 3.500 | kr.3.72037 | kr.13,021.30 |
| 5.000 | kr.3.65213 | kr.18,260.65 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

