0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473JAGACAUTO

DigiKey Part Number
399-15823-2-ND - Tape & Reel (TR)
399-15823-1-ND - Cut Tape (CT)
399-15823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473JAGACAUTO
Description
CAP CER 0.047UF 250V C0G 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.12.10300kr.121.03
50kr.9.93740kr.496.87
100kr.9.26780kr.926.78
500kr.8.13536kr.4,067.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.78470kr.7,784.70
2.000kr.7.49601kr.14,992.02
3.000kr.7.35136kr.22,054.08
5.000kr.7.19095kr.35,954.75
7.000kr.7.09720kr.49,680.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000