0.033 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333K1RACTU

DigiKey Part Number
399-C1812C333K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C333K1RACTUCT-ND - Cut Tape (CT)
399-C1812C333K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333K1RACTU
Description
CAP CER 0.033UF 100V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C333KBRACTUKEMET2.146399-C1812C333KBRACTUCT-NDkr.5.96000Upgrade
C1812C333KCRACTUKEMET5.873399-C1812C333KCRACTUCT-NDkr.11.03000Upgrade
C1812V333KBRACTUKEMET736399-C1812V333KBRACTUCT-NDkr.6.85000Upgrade
1812PC333KAT1AKYOCERA AVX472478-5573-1-NDkr.4.18000Upgrade
C4532C0G2E333K200KATDK750445-14974-1-NDkr.12.74000Similar
In-Stock: 686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00500kr.30.05
50kr.2.29760kr.114.88
100kr.2.08020kr.208.02
500kr.1.71268kr.856.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.59907kr.1,599.07
2.000kr.1.50563kr.3,011.26
3.000kr.1.45883kr.4,376.49
5.000kr.1.40697kr.7,034.85
7.000kr.1.37666kr.9,636.62
10.000kr.1.34750kr.13,475.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500