
C1812C333KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C333KCRACTUCT-ND - Cut Tape (CT) 399-C1812C333KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KCRACTU |
Description | CAP CER 0.033UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.35400 | kr.73.54 |
| 50 | kr.5.88980 | kr.294.49 |
| 100 | kr.5.43850 | kr.543.85 |
| 500 | kr.4.67460 | kr.2,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.43825 | kr.4,438.25 |
| 2.000 | kr.4.24371 | kr.8,487.42 |
| 3.000 | kr.4.14621 | kr.12,438.63 |
| 5.000 | kr.4.03817 | kr.20,190.85 |
| 7.000 | kr.3.97501 | kr.27,825.07 |
| 10.000 | kr.3.91425 | kr.39,142.50 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

