Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1812C333J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C333J5RACTU |
Description | CAP CER 0.033UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C333J1GACTU | KEMET | 0 | 399-C1812C333J1GACTUTR-ND | kr.5.72591 | Upgrade |
| C1812C333J5GACTU | KEMET | 0 | 399-C1812C333J5GACTUCT-ND | kr.5.06509 | Upgrade |
| C1812C333JAGACTU | KEMET | 322 | 399-C1812C333JAGACTUCT-ND | kr.15.60000 | Upgrade |
| 1812J0500333JXT | Knowles Syfer | 0 | 1812J0500333JXT-ND | kr.8.78902 | Direct |
| 18122C333JAT2A | KYOCERA AVX | 0 | 478-KGM43AR72D333JVTR-ND | kr.2.94049 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92939 | kr.1,929.39 |
| Unit Price without VAT: | kr.1.92939 |
|---|---|
| Unit Price with VAT: | kr.2.41174 |




