1812J0500333JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.69.67888
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.33.94766
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.68082
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.69.67888
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.33.94766
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.68082
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.91.33480
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.44.36072
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.26.95730
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.71796
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70350
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500333JXT

DigiKey Part Number
1812J0500333JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0500333JXT
Description
CAP CER 0.033UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500333JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J0630333JXTKnowles Syfer01812J0630333JXT-NDkr.8.78902Upgrade
1812J1000333JXTKnowles Syfer01812J1000333JXT-NDkr.8.78902Upgrade
1812J2000333JXTKnowles Syfer01812J2000333JXT-NDkr.8.78902Upgrade
1812J0500333FCTKnowles Syfer01812J0500333FCT-NDkr.69.67888Similar
1812J0500333GCTKnowles Syfer01812J0500333GCT-NDkr.33.94766Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628