Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1812J0500333GCT | |
|---|---|
DigiKey Part Number | 1812J0500333GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500333GCT |
Description | CAP CER 0.033UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500333GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500333FCT | Knowles Syfer | 0 | 1812J0500333FCT-ND | kr.69.67888 | Upgrade |
| 1812J0630333FCT | Knowles Syfer | 0 | 1812J0630333FCT-ND | kr.69.67888 | Upgrade |
| 1812J0630333GCT | Knowles Syfer | 0 | 1812J0630333GCT-ND | kr.33.94766 | Upgrade |
| 1812J1000333FCT | Knowles Syfer | 0 | 1812J1000333FCT-ND | kr.91.33480 | Upgrade |
| 1812J1000333GCT | Knowles Syfer | 0 | 1812J1000333GCT-ND | kr.44.36072 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.94766 | kr.16,973.83 |
| Unit Price without VAT: | kr.33.94766 |
|---|---|
| Unit Price with VAT: | kr.42.43458 |



