Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade

C1812C102KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C102KCGACTU |
Description | CAP CER 1000PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102FBGACTU | KEMET | 0 | 399-C1812C102FBGACTUCT-ND | kr.17.31000 | Upgrade |
| C1812C102JBGACTU | KEMET | 877 | 399-C1812C102JBGACTUCT-ND | kr.14.14000 | Upgrade |
| C1812C102JCGACTU | KEMET | 5.334 | 399-C1812C102JCGACTUCT-ND | kr.13.50000 | Upgrade |
| C1812C102JDGACTU | KEMET | 2.001 | 399-C1812C102JDGACTUCT-ND | kr.14.14000 | Upgrade |
| C1812C102JGGACTU | KEMET | 316 | 399-C1812C102JGGACTUCT-ND | kr.15.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.01722 | kr.5,017.22 |
| Unit Price without VAT: | kr.5.01722 |
|---|---|
| Unit Price with VAT: | kr.6.27153 |



