
C1812C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JDGACTUCT-ND - Cut Tape (CT) 399-C1812C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.58000 | kr.95.80 |
| 50 | kr.7.77420 | kr.388.71 |
| 100 | kr.7.21680 | kr.721.68 |
| 500 | kr.6.27458 | kr.3,137.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.98293 | kr.5,982.93 |
| 2.000 | kr.5.74281 | kr.11,485.62 |
| 3.000 | kr.5.62248 | kr.16,867.44 |
| 5.000 | kr.5.48911 | kr.27,445.55 |
| 7.000 | kr.5.41113 | kr.37,877.91 |
| 10.000 | kr.5.33611 | kr.53,361.10 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |


